RBB75DHBS

Heilind Number:SULRBB75DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHBS

Detailed Description

Introducing the RBB75DHBS, a high-quality PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction, ensuring durability and reliable performance. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. The female gender, two rows, and side hole mount type make it versatile for various board-to-board and card edge connections. Each of its 150 hairpin contacts is meticulously plated with gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a height of 23.24mm and width of 9.4mm, allow for efficient PCB layout. The termination method of thru-hole with matte tin plating ensures secure and stable installation. Trust the RBB75DHBS for your high-reliability connectivity needs.