RBB75DHBT

Heilind Number:SULRBB75DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHBT

Detailed Description

Introducing the RBB75DHBT, a high-performance board-to-board PCB connector essential for demanding applications. With a robust construction featuring PPS and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Designed for female gender with two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method of thru-hole soldering guarantees stable connections. Contact pins made of Phosphor Bronze and plated with gold provide excellent conductivity and durability. Operating at a maximum voltage of 300 VAC and an amperage of 1A, it meets stringent power requirements. Featuring a hairpin contact type and right-angle orientation, it allows for efficient signal transmission in tight spaces. With 150 positions and a pitch of 1.27mm, it enables high-density PCB layouts. The connector's tail length of 4.32mm and connector height of 23.24mm facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for industrial and rugged applications. Whether in aerospace, defense, or telecommunications, the RBB75DHBT guarantees superior performance and reliability. Upgrade your connectivity solutions with this cutting-edge PCB connector.