RBB75DHFD

Heilind Number:SULRBB75DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHFD

Detailed Description

Featuring a SKU of RBB75DHFD, this high-performance connector boasts unparalleled durability and conductivity. Crafted with precision, it combines PPS and Phosphor Bronze materials for optimal performance. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The female connector with two rows and 150 positions offers seamless connectivity. Designed for surface mount installation via clearance holes, it guarantees secure attachment. The gold-plated phosphor bronze contacts and matte tin termination provide excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse applications. This Hairpin contact type connector, measuring 9.4mm in width and 15.49mm in height, is a perfect fit for board-to-board PCB and card edge connections, making it a must-have component for your electronic projects.