RBB75DHFN

Heilind Number:SULRBB75DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHFN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHFN

Detailed Description

Introducing the RBB75DHFN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliability. The female gender, two rows, and hairpin contact type offer secure mating with corresponding components. Surface mount termination and gold contact plating guarantee efficient signal transmission, while the 1A amperage and 300VAC voltage rating support precise power delivery. With a pitch of 1.27mm and 150 positions, it enables intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted installations. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, defense, or industrial settings, the RBB75DHFN is the perfect choice for robust and high-speed board-to-board connections.