RBB75DHFT

Heilind Number:SULRBB75DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHFT

Detailed Description

Introducing the PPS & Phosphor Bronze Connector ( RBB75DHFT), a high-performance solution for your board-to-board PCB connectivity needs. Designed for precision and durability, this female connector features two rows of hairpin contacts with gold plating, ensuring reliable signal transmission at an amperage of 1A and voltage of 300VAC. The threaded mount and surface termination method make installation a breeze, while the straight orientation and 1.27mm pitch provide seamless integration into your PCB layout. With 150 positions and a compact size of 9.4mm x 15.49mm x 2.54mm, this connector offers versatility without compromising on space. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of applications. Trust in the PPS & Phosphor Bronze Connector for efficient and dependable connectivity in your electronic designs.