RBB75DHHR

Heilind Number:SULRBB75DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHHR

Detailed Description

The RBB75DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a metal board lock mount type, this connector ensures secure and reliable connections in industrial environments. With a pitch of 1.27mm (.05in), it offers precise alignment for seamless integration. The female gender and hairpin contact type make it ideal for use in electronic devices. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent electrical requirements. The straight orientation and two rows with 150 positions provide versatility in board-to-board connections. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-saving installation. Overall, the RBB75DHHR is a reliable and high-quality connector for critical electronic systems.