RBB75DHHT

Heilind Number:SULRBB75DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHHT

Detailed Description

Introducing the RBB75DHHT, a high-performance PPS & Phosphor Bronze female connector designed for seamless connectivity in electronic applications. With a current rating of 1A and a voltage capability of 300VAC, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts with gold plating, it offers excellent conductivity and durability. The threaded mount type and through-hole termination method make installation easy and secure. With 150 positions and a pitch of 1.27mm, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, is ideal for space-constrained applications. The matte tin termination plating ensures solderability. Perfect for board-to-board and card edge connections, the RBB75DHHT is a reliable solution for your connectivity needs.