RBB75DHLD

Heilind Number:SULRBB75DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHLD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHLD

Detailed Description

Introducing the RBB75DHLD, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 1.27mm, this connector features two rows, each accommodating 150 positions, ensuring seamless connectivity in your electronic devices. The female connector, crafted from durable PPS and Phosphor Bronze with gold contact plating, guarantees optimal signal transmission, even in demanding environments. Its hairpin contact type and thru-hole termination method offer secure and efficient assembly. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount and matte tin termination plating further enhance its performance and longevity. Trust the RBB75DHLD for your connectivity needs, where quality meets precision.