| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB75DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 150 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB75DHLN |
RBB75DHLN
| Heilind Number: | SULRBB75DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB75DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB75DHLN Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a compact size and two rows of female connectors, it ensures efficient data transmission in tight spaces. Featuring a contact material of gold-plated phosphor bronze, it guarantees reliable conductivity and durability. The hairpin contact type and straight orientation further enhance signal integrity. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. Its matte tin termination plating and operating temperature range of -65 to 125 °C ensure stable performance even in harsh environments. Trust in the RBB75DHLN for superior board-to-board connections in your projects.

