RBB75DHLR

Heilind Number:SULRBB75DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHLR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHLR

Detailed Description

Introducing the RBB75DHLR, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Phosphor Bronze, ensuring reliable connectivity. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic devices. The gold-plated contacts offer excellent conductivity, while the thru-hole termination method guarantees a secure and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a 1.27mm pitch and 150 positions, allows for high-density mounting on PCBs. The metal board lock mount type and straight orientation provide easy installation. With matte tin termination plating for added durability, this connector is ideal for aerospace, military, and industrial applications. Stay connected with confidence using the RBB75DHLR.