RBB75DHLT

Heilind Number:SULRBB75DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHLT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHLT

Detailed Description

Introducing the RBB75DHLT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a compact form factor, this connector features two rows of female sockets, offering a total of 150 positions with a pitch of 1.27mm (.05 inches). The threaded mount type and thru-hole termination method ensure secure and reliable attachment to PCBs. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation, hairpin contact type, and tail length of 4.06mm (.16 inches) further enhance its functionality. Measuring at a height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it offers a perfect fit for compact designs. With matte tin termination plating, it complies with RoHS regulations. Ideal for use in various industries, including aerospace, telecommunications, and medical devices, the RBB75DHLT sets a new standard in connectivity.