RBB75DHND

Heilind Number:SULRBB75DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHND

Detailed Description

Introducing the RBB75DHND, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 1A and voltage of 300VAC. The female gender, hairpin contact type, and thru-hole termination method make it easy to integrate into your PCB layout, with two rows and 150 positions for versatile connectivity. Gold-plated contacts provide excellent conductivity, while matte tin termination plating offers enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB assembly. Trust the RBB75DHND for seamless board-to-board connections in your electronic designs.