RBB75DHNN

Heilind Number:SULRBB75DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHNN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHNN

Detailed Description

Introducing the RBB75DHNN Board to Board and Card Edge PCB Connector, a high-performance interconnect solution designed for demanding applications. With a robust construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in even the harshest environments. Its two rows of 150 Hairpin contacts, spaced at 1.27mm pitch, offer ample connectivity options. Operating at voltages up to 300 VAC and currents of 1A, it meets the power requirements of industrial systems. The connector's straight orientation, with a .61-inch height and 9.4mm width, allows for easy integration into PCB layouts. Matte Tin termination plating and a -65 to 125°C operating temperature range guarantee long-term durability. Whether for aerospace, defense, or telecommunications applications, the RBB75DHNN is the ideal choice for high-reliability connectivity needs.