RBB75DHNR

Heilind Number:SULRBB75DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHNR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHNR

Detailed Description

Introducing the RBB75DHNR, a high-performance female PCB connector designed for precision connectivity. With a sleek metal board lock mount, this connector ensures secure attachment to your electronic devices. Featuring two rows and a total of 150 positions, it offers ample room for multiple connections. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity and long-lasting durability. Operating at a maximum of 300 VAC and 1 A, it meets stringent power requirements. The hairpin contact type and straight orientation facilitate effortless installation. With a pitch of 1.27 mm and a tail length of 3.18 mm, this connector is perfect for fine-pitch applications. Its matte tin termination plating ensures reliable performance in any environment, with an operating temperature range of -65 to 125 °C. Ideal for board-to-board and card edge connections, the RBB75DHNR is a must-have component for your high-tech projects.