RBB75DHNT

Heilind Number:SULRBB75DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHNT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHNT

Detailed Description

Introducing the RBB75DHNT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting performance even in extreme conditions. With a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type and straight orientation facilitate easy mating. With 150 positions and a pitch of 1.27mm, it allows for efficient signal routing. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Trust the RBB75DHNT for seamless and reliable board-to-board connections.