RBB75DHRN

Heilind Number:SULRBB75DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHRN

Detailed Description

Introducing the RBB75DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. Its female gender, 2-row configuration, and 150 positions offer versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. The hairpin contact type and straddle orientation further enhance signal integrity. With a pitch of 1.27mm (.05 in) and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its no-mounting design and card extender termination method simplify installation. The matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet durable. Perfect for use in aerospace, defense, and other hi-rel environments, the RBB75DHRN is the ideal choice for mission-critical applications.