RBB75DHRT

Heilind Number:SULRBB75DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHRT

Detailed Description

Introducing the RBB75DHRT, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring two rows of connectors, this female connector ensures reliable and secure connections. Constructed with PPS and Phosphor Bronze materials, it offers durability and longevity even in harsh environments. The contact plating of gold guarantees excellent conductivity, while the termination method of card extender simplifies installation. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of electronic devices. With 150 positions and hairpin contacts, it provides ample connectivity options. The threaded mount type and straddle orientation further enhance its stability on the PCB. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, it offers a compact yet efficient solution for board-to-board connections. Trust in the RBB75DHRT for your connectivity needs, where performance meets reliability.