RBB75DYFD

Heilind Number:SULRBB75DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DYFD

Detailed Description

The RBB75DYFD is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding electronic applications. Featuring two rows of female contacts made of PPS & Phosphor Bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed data transfer and power distribution. The cantilever contact type and surface mount termination method offer easy installation and secure connectivity. With a temperature range of -65 to 125°C, it can withstand harsh operating environments. This connector, with 150 positions and a tail length of 2.54mm, provides ample connectivity options while maintaining a compact form factor. Perfect for use in aerospace, defense, and industrial applications, the RBB75DYFD guarantees high reliability and performance.