RBB75DYFN

Heilind Number:SULRBB75DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYFN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DYFN

Detailed Description

The PPS & Phosphor Bronze Board to Board PCB Connector, with SKU RBB75DYFN, offers reliable connectivity in electronic applications. Featuring a dual-row design with 150 positions, it ensures ample connection points for your components. The female connector, terminated via surface mount method, guarantees ease of installation. Constructed with high-quality phosphor bronze contacts and gold plating, it ensures optimal conductivity and durability. With a pitch of 1.27mm, it suits compact PCB layouts. Operating at a voltage of 300 VAC and temperature range of -65 to 125°C, it's suitable for demanding environments. The straight orientation, cantilever contact type, and 2.54mm tail length further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating adds to its longevity. Ideal for various applications, from consumer electronics to industrial machinery, this connector is a dependable choice for seamless board-to-board connections.