RBB75DYFT

Heilind Number:SULRBB75DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DYFT

Detailed Description

Introducing the RBB75DYFT, a high-performance board-to-board PCB connector designed for precision applications. With two rows and 150 positions, this connector offers seamless connectivity in compact spaces. Featuring surface mount termination and cantilever contact type, it ensures reliable signal transmission. Constructed with PPS and Phosphor Bronze materials, it guarantees durability and efficient power delivery. The gold-plated contacts provide optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for various environments. Its threaded mount type and straight orientation simplify installation, making it ideal for industrial and high-reliability electronic systems. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution.Upgrade your PCB connectivity with the RBB75DYFT and experience seamless performance in demanding applications.