RBB75DYHD

Heilind Number:SULRBB75DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYHD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DYHD

Detailed Description

Introducing the RBB75DYHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of .000 pitch pins, this connector offers secure connectivity with a current rating of 1A and a voltage of 300VAC. The female connector is crafted with durable phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With a straight orientation and cantilever contact type, it guarantees easy and efficient mating. The termination method is through-hole with a clearance hole mount type, facilitating straightforward installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 150 positions and a tail length of 3.18mm, it provides ample connectivity options. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Trust the RBB75DYHD for seamless and secure board-to-board connections in critical systems.