RBB75DYHN

Heilind Number:SULRBB75DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DYHN

Detailed Description

The RBB75DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a pitch of 1.27mm, it offers precise connectivity in a straight orientation. The cantilever contact type and thru-hole termination method guarantee secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, this connector with 150 positions provides ample connectivity in compact spaces. Its matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the RBB75DYHN ensures high reliability and performance in critical electronic systems.