| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB75DYHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 150 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB75DYHR |
RBB75DYHR
| Heilind Number: | SULRBB75DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB75DYHR |
| ECAD Model: |
Specifications
Detailed Description
This high-quality connector, SKU RBB75DYHR, is designed for demanding applications requiring reliability and durability. Featuring a pitch of 1.27mm (.05 in) and a straight orientation, it ensures precise and secure connections on a metal board. With two rows of 150 female pins made of PPS and Phosphor Bronze, it guarantees excellent conductivity and resistance to corrosion. The gold-plated contacts offer optimal signal transmission, while the matte tin termination ensures solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance standards. Ideal for board-to-board and card edge connections in various industries, this connector is a crucial component for mission-critical systems.

