RBB75DYHT

Heilind Number:SULRBB75DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DYHT

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBB75DYHT, designed for high-performance applications. With a pitch of 1.27mm and 150 positions spread across 2 rows, this connector ensures precise and reliable connections. The female gender, threaded mount type, and thru-hole termination method offer secure attachment to your PCB. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation simplify installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on your board. The matte tin termination plating enhances solderability. Whether for industrial machinery, telecommunications, or aerospace systems, this connector meets the demands of hi-rel environments. Upgrade your connectivity with the RBB75DYHT.