RBB75DYRD

Heilind Number:SULRBB75DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYRD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DYRD

Detailed Description

The RBB75DYRD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a dual-row configuration with 150 female pins, this connector ensures secure mating with its clearance hole mount type. Built for durability, it boasts a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it space-efficient without compromising on performance. Trust the RBB75DYRD for seamless board-to-board connections in your electronic devices.