RBB75DYRQ

Heilind Number:SULRBB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DYRQ

Detailed Description

Introducing the RBB75DYRQ, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. Its dual-row, straddle mount configuration with 150 positions and 1.27mm pitch offers versatile connectivity options. The gold-plated cantilever contacts provide low contact resistance and high reliability. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets the requirements of various applications. The matte tin termination plating guarantees secure connections. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is a dependable solution for your connectivity needs. With a temperature range of -65 to 125°C, it can withstand harsh operating conditions with ease. Trust the RBB75DYRQ for seamless and efficient board-to-board connections.