| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB75DYRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 150 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 150 |
| SKU: | SULRBB75DYRT |
RBB75DYRT
| Heilind Number: | SULRBB75DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB75DYRT |
| ECAD Model: |
Specifications
Detailed Description
The RBB75DYRT is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of female contacts with a pitch of 1.27mm, it offers a total of 150 positions with a cantilever contact type. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method is via card extender with threaded mount type, ensuring secure attachment. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With matte tin termination plating and a rugged construction, the RBB75DYRT is a dependable choice for demanding electronic systems.

