RBB80DHAD

Heilind Number:SULRBB80DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHAD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHAD

Detailed Description

The RBB80DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm, it offers 160 positions for secure and reliable connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a rated amperage of 1A and a voltage of 300VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is well-suited for harsh environments. The connector's compact size, with a height of .915in and width of 9.4mm, allows for efficient PCB integration. Its matte tin termination plating complies with industry standards for RoHS and REACH. Perfect for applications where reliability is crucial, the RBB80DHAD is a top choice for engineers in need of high-quality board-to-board connectivity solutions.