RBB80DHAN

Heilind Number:SULRBB80DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRBB80DHAN

Detailed Description

Introducing the RBB80DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and featuring two rows with a total of 160 positions, this connector offers reliable connectivity in compact spaces. Its female gender and right-angle orientation make it versatile for various circuit board layouts. The termination method of thru-hole soldering, with gold-plated phosphor bronze contacts, ensures excellent conductivity and durability. Rated for 300 VAC and operating in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and harsh environments. Its compact size, with a height of .915 inches (23.24 mm) and width of .37 inches (9.4 mm), allows for efficient PCB integration. The matte tin termination plating further enhances its reliability. Trust the RBB80DHAN for secure and high-speed data transmission in your electronic designs.