RBB80DHAR

Heilind Number:SULRBB80DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHAR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHAR

Detailed Description

Introducing the RBB80DHAR, a high-performance Board to Board PCB Connector designed for precision connectivity in demanding environments. Featuring a rugged construction with a Metal Board Lock mount type, this connector ensures secure attachment to the PCB. With a 1 A amperage rating and 300 VAC voltage capability, it guarantees reliable power transmission. The Phosphor Bronze contacts plated with gold offer superior conductivity and durability, while the Hairpin contact type and Thru Hole termination method ensure easy and efficient installation. With 160 positions arranged in 2 rows at a pitch of 1.27 mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The compact design, with a height of .915 in and a width of 9.4 mm, makes it ideal for space-constrained installations. Trust the RBB80DHAR for your critical PCB connectivity needs.