RBB80DHAT

Heilind Number:SULRBB80DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRBB80DHAT

Detailed Description

Introducing the RBB80DHAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction, this connector features PPS and Phosphor Bronze materials, ensuring optimal conductivity and durability. The female gender, two rows, and threaded mount type make it easy to securely attach to PCBs. The termination method is through-hole, guaranteeing stable connections. Gold contact plating offers excellent corrosion resistance, while the hairpin contact type and right-angle orientation facilitate efficient signal transfer. With 160 positions, this connector accommodates multiple connections. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating further enhances its reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the RBB80DHAT is the perfect choice for high-reliability connectivity.