RBB80DHBD

Heilind Number:SULRBB80DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHBD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHBD

Detailed Description

Experience seamless connectivity with our PPS & Phosphor Bronze Board to Board PCB Connector, model number RBB80DHBD. Designed for high performance, this connector features a female gender, two rows, and a clearance hole mount type for easy installation. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity at 1A and 300VAC. The hairpin contact type and right-angle orientation offer versatility in usage, while the 160 positions cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees durability in various environments. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet efficient. Trust in its matte tin termination plating for secure and long-lasting connections. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector is a vital component for your PCB assembly needs.