RBB80DHBN

Heilind Number:SULRBB80DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHBN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHBN

Detailed Description

Introducing the RBB80DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, compact design, this connector features two rows of female connectors, each boasting durable PPS and Phosphor Bronze construction. Rated for a maximum amperage of 1 A and voltage of 300 VAC, it ensures reliable power transmission. The gold-plated contacts offer optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy and secure connections. With 160 positions and a 1.27 mm pitch, it's perfect for densely populated PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with matte tin termination plating for added durability, this connector is a must-have for any high-reliability electronic system. Upgrade to the RBB80DHBN and experience seamless connectivity like never before.