RBB80DHBS

Heilind Number:SULRBB80DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHBS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHBS

Detailed Description

Introducing the RBB80DHBS, a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity and stability in operation. With a 1A amperage and 300VAC voltage rating, it is suitable for demanding applications. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Its hairpin contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity. With 160 positions and a 1.27mm pitch, it offers ample connectivity options. The through-hole termination method with matte tin plating facilitates easy and secure installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring just 23.24mm in height and 9.4mm in width, it is compact yet efficient. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the RBB80DHBS connector delivers superior performance. Trust in its quality and durability for your connectivity needs.