RBB80DHFD

Heilind Number:SULRBB80DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHFD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHFD

Detailed Description

Introducing the RBB80DHFD, a high-performance PCB connector designed for precision signal transmission in demanding electronic applications. This female connector features two rows, each meticulously crafted with PPS and Phosphor Bronze materials, ensuring optimal conductivity and durability. With a pitch of 1.27mm and contact plating in gold, it guarantees reliable connections at a voltage of up to 300VAC. The hairpin contact type and straight orientation facilitate seamless mating, while the 160 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Its surface mount termination method and clearance hole mount type make installation a breeze, with matte tin plating for added protection. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Trust in the RBB80DHFD for superior board-to-board and card edge connections in your next project.