RBB80DHFN

Heilind Number:SULRBB80DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRBB80DHFN

Detailed Description

The RBB80DHFN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, it ensures reliable and low-resistance connections. Featuring two rows and 160 positions, this connector offers ample connectivity options. Its surface mount termination method and hairpin contact type provide secure attachment and optimal signal transmission. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent power requirements. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. It has a compact design, with dimensions of 9.4mm in width and 15.49mm in height, facilitating space-saving installation. The matte tin termination plating enhances durability. Ideal for use in aerospace, military, and industrial applications, the RBB80DHFN is a reliable solution for high-reliability connectivity needs.