RBB80DHFT

Heilind Number:SULRBB80DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRBB80DHFT

Detailed Description

Introducing the RBB80DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage withstand of 300VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts plated with gold for superior conductivity. Its threaded mount and surface termination method provide secure attachment to PCBs. With 160 positions on a 1.27mm pitch, it offers high-density interconnect solutions. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Trust the RBB80DHFT for your critical connectivity needs.