| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB80DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 160 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 160 |
| SKU: | SULRBB80DHHD |
RBB80DHHD
| Heilind Number: | SULRBB80DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB80DHHD |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board connector, featuring a rugged design with PPS and Phosphor Bronze construction, is ideal for demanding applications. With a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. The female connector, with two rows of hairpin contacts, offers secure connectivity. Gold-plated contacts guarantee excellent signal integrity, while the matte tin termination ensures durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 160 positions and a 1.27mm pitch, it provides ample connectivity options. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Perfect for aerospace, military, and industrial applications requiring high reliability.

