RBB80DHHN

Heilind Number:SULRBB80DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHHN

Detailed Description

Introducing the RBB80DHHN, a high-quality Board-To-Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector with two rows and a Hairpin contact type ensures secure mating. With a pitch of 1.27mm (0.05 inches) and 160 positions, it offers precise signal transmission. The termination method of Thru Hole with Gold-plated Phosphor Bronze contacts guarantees optimal conductivity. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for various environments. RoHS compliant and with Matte Tin termination plating, this connector meets high industry standards. Perfect for applications in aerospace, defense, and telecommunications, the RBB80DHHN is a reliable solution for your connectivity needs.