RBB80DHHT

Heilind Number:SULRBB80DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHHT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHHT

Detailed Description

Introducing the RBB80DHHT, a high-performance PCB connector designed for critical applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its two rows of gold-plated hairpin contacts offer low contact resistance and high conductivity, perfect for high-speed data transmission. Threaded mounting and thru-hole termination make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. With a voltage rating of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of power and signal applications. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your PCB connectivity with the RBB80DHHT and experience unmatched durability and performance.