RBB80DHLN

Heilind Number:SULRBB80DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHLN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHLN

Detailed Description

Introducing the RBB80DHLN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 hairpin contact positions, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of just 15.49mm (.61 inches) and width of 9.4mm (.37 inches), offers space-saving benefits without compromising performance. Trust the RBB80DHLN for robust and efficient connectivity in your PCB assemblies.