RBB80DHLR

Heilind Number:SULRBB80DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHLR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHLR

Detailed Description

Introducing the RBB80DHLR, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 160 positions, this connector offers seamless connectivity on metal boards with its secure board lock mount type. Crafted with PPS and precision-engineered Phosphor Bronze contacts plated in gold, it ensures reliable power transmission at 1A and 300VAC. The Hairpin contact type guarantees efficient signal transfer, while the Matte Tin termination plating enhances durability. With a straight orientation, a pitch of 1.27mm, and a tail length of 4.06mm, it provides easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for demanding environments. Compact yet robust, this connector is a must-have for high-reliability electronic systems. Elevate your connectivity with the RBB80DHLR.