| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB80DHND |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB80DHND |
RBB80DHND
| Heilind Number: | SULRBB80DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB80DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB80DHND, a versatile PCB connector designed for high-reliability applications. With a compact form factor and dual-row design, this connector offers 160 positions for seamless board-to-board connectivity. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it is suitable for various electronic systems. With a wide operating temperature range of -65 to 125 °C, this connector is built to perform reliably in harsh environments. Trust the RBB80DHND for your critical PCB connection needs.

