RBB80DHNN

Heilind Number:SULRBB80DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHNN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHNN

Detailed Description

Introducing the RBB80DHNN, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact pitch of 1.27mm (.05in) and a straight orientation, this connector is perfect for applications where space is limited. Featuring two rows and 160 positions, it offers ample connectivity options. The termination method using gold-plated phosphor bronze contacts ensures excellent signal transmission and durability. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in demanding environments. The matte tin termination plating provides corrosion resistance. This connector, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the RBB80DHNN guarantees secure and efficient connections. Elevate your PCB designs with this top-of-the-line connector.