RBB80DHRN

Heilind Number:SULRBB80DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHRN

Detailed Description

Introducing the RBB80DHRN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures seamless signal transmission even in demanding environments. Featuring two rows of 80 female connectors, each with a hairpin contact type, this connector offers a total of 160 positions for comprehensive connectivity. The card extender termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, this connector is ideal for industrial and aerospace use. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the RBB80DHRN for your connectivity needs, where performance meets precision.