RBB80DHRT

Heilind Number:SULRBB80DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DHRT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DHRT

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBB80DHRT. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the card extender termination method simplifies assembly. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it offers precise power transmission. The hairpin contact type and straddle orientation further enhance its versatility. Boasting 160 positions and a tail length of 4.06 mm, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Measuring at a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet robust. Its termination plating in matte tin ensures longevity. A part of our reliable product lineup, it is ideal for demanding industrial and commercial settings.