RBB80DYFD

Heilind Number:SULRBB80DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYFD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYFD

Detailed Description

Introducing the RBB80DYFD, a high-performance board-to-board PCB connector designed for precision connectivity. With a pitch of 1.27mm (.05in) and featuring two rows of 160 female contacts, this connector ensures seamless data transmission in compact electronic assemblies. Engineered with durable Phosphor Bronze contacts plated with gold, it offers reliable conductivity and longevity. The cantilever contact type and surface mount termination method guarantee easy installation and secure attachment. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding industrial applications. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), optimizes space utilization on PCBs. With matte tin termination plating for enhanced performance, the RBB80DYFD is the perfect choice for high-speed data transfer and signal integrity in electronic devices.