RBB80DYFT

Heilind Number:SULRBB80DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYFT

Detailed Description

Introducing the RBB80DYFT, a high-performance Board To Board PCB Connector designed for precision electronic applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring a durable Phosphor Bronze contact material with Gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make it easy to install, while the threaded mount type and surface mount termination method provide secure attachment to PCBs. With 160 positions and a low operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. Its matte tin termination plating ensures optimal solderability. Trust in the RBB80DYFT for your demanding connectivity needs.