RBB80DYHN

Heilind Number:SULRBB80DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYHN

Detailed Description

Introducing the RBB80DYHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and 160 positions offers ample connectivity options. Contact material of phosphor bronze with gold plating guarantees optimal signal transmission. Its cantilever contact type and straight orientation make for easy and secure mating. With a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), it allows for precise PCB integration. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Matte tin termination plating ensures durability and longevity. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Ideal for applications in aerospace, defense, and industrial sectors, the RBB80DYHN is a dependable choice for your connectivity needs.