RBB80DYHT

Heilind Number:SULRBB80DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYHT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB80DYHT

Detailed Description

Introducing the RBB80DYHT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this connector offers seamless connectivity in electronic systems. Constructed with PPS and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts guarantee optimal signal transmission while the threaded mount type and thru-hole termination method provide secure and stable installation. Rated for an amperage of 1A and a voltage of 300VAC, this connector is suitable for various power and signal requirements. With a straight orientation and a total of 160 positions, it offers versatility in connectivity solutions. Its compact design, with a connector height of .61 in (15.49mm) and a width of .37 in (9.4mm), makes it ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, it is reliable even in harsh conditions. The matte tin termination plating ensures long-term performance. Perfect for high-reliability applications, the RBB80DYHT is a top choice for engineers and designers seeking premium quality in board-to-board connections.